1558535 | Phoenix Contact

Plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1558535

Order No.: 61P8768
EAN: 4046356294768
MPN:
1558535
SACC-DSI-MS-4CON-L180/12 SCOSH
Series: SACC
1558535 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
14.5061 € *
Available: 0 pcs.
Available in 10 days: 281 pcs.
Leadtime: 2 Weeks **
Total Price:
14.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5061 €

Sensor-actuator connector, 1558535, Phoenix Contact

Sensor/actuator flush-type plug, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Version Stecker
Thread size M12
Coding A
Contact connection Lötstifte
contact surface vergoldet
Assembly Rück-/Schraubmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP65/IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei