1558564 | Phoenix Contact
Socket, M12, 5 pole, solder pins, SPEEDCON locking, straight, 1558564
Unit Price (€ / pc.)
16.2554 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor-actuator connector, 1558564, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection.
Features
- Easy PCB assembly
- B-coded
- Pollution degree: 3
- Overvoltage category: I
- Fast locking system
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
Version | socket | |
Thread size | M12 | |
Coding | B | |
Contact connection | solder pins | |
contact surface | gold-plated | |
Assembly | rear/screw mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |