1559039 | Phoenix Contact

Plug, 5 pole, screw connection, screw locking, straight, 1559039

Order No.: 61P9389
EAN: 4046356299985
MPN:
1559039
SACC-MINMS-5CON-PG16
Series: SACC
1559039 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
55.5373 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 1 Week **
Total Price:
55.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5373 €

Sensor-actuator connector, 1559039, Phoenix Contact

Connector, Universal, 5-position, plug straight 7/8"-UNF, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg16, external cable diameter 12 mm - 14 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67
Technical specifications
Ausführung Stecker
Kodierung A
Kontaktanschluss Schraubanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung gerade
Polzahl 5-polig
Schutzart (IP) IP67
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei