1559592 | Phoenix Contact

Plug, M12, 12 pole, SPEEDCON locking, straight, 1559592

Order No.: 61P9394
EAN: 4046356314855
MPN:
1559592
SACC-MS-12PCON SCO
Series: SACC
1559592 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
60.7852 € *
Available: 0 pcs.
Available in 10 days: 199 pcs.
Leadtime: 2 Weeks **
Total Price:
60.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.7852 €

Sensor-actuator connector, 1559592, Phoenix Contact

Connector, Universal, 12-position, plug straight M12 SPEEDCON, Piercecon fast connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5.4 mm - 8.2 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Version Stecker
Thread size M12
Coding A
contact surface vernickelt/vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 12-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes