1559631 | Phoenix Contact
Socket, M12, 12 pole, SPEEDCON locking, straight, 1559631
Unit Price (€ / pc.)
65.4857 € *
Available: 0 pcs.
Available in 10 days: 177 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1559631, Phoenix Contact
Connector, Universal, 12-position, Socket straight M12 SPEEDCON, Piercecon fast connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5.4 mm - 8.2 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | Buchse | |
Thread size | M12 | |
Coding | A | |
contact surface | vernickelt/vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |