1605529 | Phoenix Contact

Socket, M23, 6 pole, crimp connection, screw locking, straight, 1605529

Order No.: 62P4104
EAN: 4046356253420
MPN:
1605529
SF-5ES1N8A80A3
Series: SF
1605529 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
38.7821 € *
Available: 0 pcs.
Available in 10 days: 109 pcs.
Leadtime: 2 Weeks **
Total Price:
38.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7821 €

Sensor-actuator connector, 1605529, Phoenix Contact

Cable connector, straight short, Screw locking, M23, number of positions: 5+PE, type of contact: Socket, cable diameter range: 11 mm - 14 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version Buchse
Thread size M23
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei