1605545 | Phoenix Contact
Socket, M23, 6 pole, crimp connection, screw locking, straight, 1605545
Unit Price (€ / pc.)
51.0391 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1605545, Phoenix Contact
Cable connector, straight long, Screw locking, M23, number of positions: 5+PE, type of contact: Socket, cable diameter range: 12 mm - 15 mm, number of positions: 6, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | socket | |
Thread size | M23 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |