1605567 | Phoenix Contact
Socket, M23, 8 pole, crimp connection, screw locking, straight, 1605567
Unit Price (€ / pc.)
222.3039 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1605567, Phoenix Contact
Pin/socket, panel feed-through, straight, M23, M23, number of positions: 4+3+PE, type of contact: Socket, Axial O-ring, 4xM3, cable diameter range: 0 mm - 0 mm, number of positions: 8, connection method: Crimp connection.
Features
- Shielded
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | Buchse | |
Thread size | M23 | |
Coding | N | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |