1605617 | Phoenix Contact

Socket, M23, 8 pole, crimp connection, screw locking, straight, 1605617

Order No.: 62P4177
EAN: 4046356253970
MPN:
1605617
SF-7ES1N8A8LDL
Series: SF
1605617 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
52.241 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
52.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.241 €

Sensor-actuator connector, 1605617, Phoenix Contact

Cable connector, straight long, Screw locking, M23, number of positions: 4+3+PE, type of contact: Socket, cable diameter range: 7.5 mm - 18 mm, number of positions: 8, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version Buchse
Thread size M23
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei