1605783 | Phoenix Contact

Plug, M40, 6 pole, crimp connection, screw locking, straight, 1605783

Order No.: 62P4351
EAN: 4046356254779
MPN:
1605783
SM-5EP1N8AC003
Series: SM
1605783 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
117.4887 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
704.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
117.4887 €

Sensor-actuator connector, 1605783, Phoenix Contact

Rear panel feed-through, straight, Screw locking, M40, number of positions: 2+3+PE, type of contact: Pin, Axial O-ring, 4xM4, cable diameter range: 12.5 mm - 17 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version plug
Thread size M40
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 6 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead