1607500 | Phoenix Contact
Plug, M58, 6 pole, crimp connection, screw locking, straight, 1607500
Unit Price (€ / pc.)
446.3333 € *
Available: 0 pcs.
Leadtime: On Request **
Coupler connector, 1607500, Phoenix Contact
Coupler connector, straight, Screw locking, M58, number of positions: 2+3+PE, type of contact: Pin, cable diameter range: 17 mm - 25 mm, number of positions: 6, connection method: Crimp connection.
Features
- Consistent EMC protection for reliable connection solutions in the industrial environment
- Reliable transmission of high electrical power
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | plug | |
Thread size | M58 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 6 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |