1607683 | Phoenix Contact

Socket, M17, 4 pole, crimp connection, SPEEDCON locking, straight, 1607683

Order No.: 62P4567
EAN: 4046356273886
MPN:
1607683
ST-3ES1N8A8003S
Series: ST
1607683 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
28.1554 € *
Available: 0 pcs.
Available in 10 days: 88 pcs.
Leadtime: 1 Week **
Total Price:
28.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1554 €

Sensor-actuator connector, 1607683, Phoenix Contact

Cable connector, straight, SPEEDCON locking, M17, number of positions: 3+PE, type of contact: Socket, cable diameter range: 5 mm - 8 mm, number of positions: 4, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Ausführung Buchse
Gewindegröße M17
Kodierung N
Kontaktanschluss Crimpanschluss
Montage Kabelmontage
Orientierung gerade
Polzahl 4-polig
Schutzart (IP) IP67
Verriegelung SPEEDCON-Verriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei