1607685 | Phoenix Contact

Socket, M17, 4 pole, crimp connection, SPEEDCON locking, straight, 1607685

Order No.: 62P4569
EAN: 4046356273909
MPN:
1607685
ST-3ES1N8A8004S
Series: ST
1607685 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
28.1554 € *
Available: 0 pcs.
Available in 10 days: 768 pcs.
Leadtime: 2 Weeks **
Total Price:
28.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.1554 €

Sensor-actuator connector, 1607685, Phoenix Contact

Cable connector, straight, SPEEDCON locking, M17, number of positions: 3+PE, type of contact: Socket, cable diameter range: 8 mm - 10 mm, number of positions: 4, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version Buchse
Thread size M17
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei