1607689 | Phoenix Contact

Socket, M17, 4 pole, crimp connection, SPEEDCON locking, straight, 1607689

Order No.: 62P4575
EAN: 4046356273947
MPN:
1607689
ST-3ES1N8A9004S
Series: ST
1607689 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.3811 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
29.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3811 €

Coupler connector, 1607689, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 3+PE, type of contact: Socket, cable diameter range: 8 mm - 10 mm, number of positions: 4, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version socket
Thread size M17
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead