1613432 | Phoenix Contact
Plug, M40, 8 pole, crimp connection, SPEEDCON locking, straight, 1613432
Unit Price (€ / pc.)
150.3208 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Coupler connector, 1613432, Phoenix Contact
Coupler connector, straight, for standard and SPEEDCON interlock, M40, number of positions: 4+3+PE, type of contact: Pin, cable diameter range: 14 mm - 20.5 mm, number of positions: 8, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | plug | |
Thread size | M40 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |