1613436 | Phoenix Contact

Socket, M40, 8 pole, crimp connection, SPEEDCON locking, straight, 1613436

Order No.: 62P4398
EAN: 4046356400282
MPN:
1613436
SM-7ES1N8A8L34S
Series: SM
1613436 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
110.5867 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
110.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.5867 €

Sensor-actuator connector, 1613436, Phoenix Contact

Cable connector, straight, SPEEDCON locking, M40, number of positions: 4+3+PE, type of contact: Socket, cable diameter range: 20.5 mm - 26.5 mm, number of positions: 8, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version socket
Thread size M40
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead