1613529 | Phoenix Contact
Socket, M40, 8 pole, crimp connection, screw locking, straight, 1613529
Unit Price (€ / pc.)
103.7561 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Sensor-actuator connector, 1613529, Phoenix Contact
Cable connector, straight long, Screw locking, M40, number of positions: 4+3+PE, type of contact: Socket, cable diameter range: 14 mm - 20.5 mm, number of positions: 8, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M40 | |
Kodierung | N | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 8-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |