1613560 | Phoenix Contact

Plug, M17, 7 pole, crimp connection, screw locking, straight, 1613560

Order No.: 62P4649
EAN: 4046356401104
MPN:
1613560
ST-6EP1N8A8004
Series: ST
1613560 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
26.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8464 €

Sensor-actuator connector, 1613560, Phoenix Contact

Cable connector, straight, Screw locking, M17, number of positions: 6+PE, type of contact: Pin, cable diameter range: 8 mm - 10 mm, number of positions: 7, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version Stecker
Thread size M17
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei