1613561 | Phoenix Contact
Plug, M17, 7 pole, crimp connection, SPEEDCON locking, straight, 1613561
Unit Price (€ / pc.)
28.8218 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1613561, Phoenix Contact
Cable connector, straight, SPEEDCON locking, M17, number of positions: 6+PE, type of contact: Pin, cable diameter range: 8 mm - 10 mm, number of positions: 7, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M17 | |
Kodierung | N | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | SPEEDCON-Verriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |