1613578 | Phoenix Contact
Socket, M17, 7 pole, crimp connection, SPEEDCON locking, straight, 1613578
Unit Price (€ / pc.)
21.9912 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
19.3613 €
50 pcs.
18.0404 €
150 pcs.
17.2312 €
500 pcs.
16.3625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1613578, Phoenix Contact
Cable connector, straight, SPEEDCON locking, M17, number of positions: 6+PE, type of contact: Socket, cable diameter range: 5 mm - 8 mm, number of positions: 7, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For power applications
Technical specifications
Version | Buchse | |
Thread size | M17 | |
Coding | N | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON-Verriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |