1613584 | Phoenix Contact

Socket, M17, 7 pole, crimp connection, SPEEDCON locking, straight, 1613584

Order No.: 62P4684
EAN: 4046356401326
MPN:
1613584
ST-6ES1N8A9004S
Series: ST
1613584 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Available: 0 pcs.
Available in 10 days: 73 pcs.
Leadtime: 2 Weeks **
Total Price:
30.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0475 €

Coupler connector, 1613584, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 6+PE, type of contact: Socket, cable diameter range: 8 mm - 10 mm, number of positions: 7, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version Buchse
Thread size M17
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei