1614000 | Phoenix Contact
Socket, M23, 17 pole, crimp connection, screw locking, straight, 1614000
Unit Price (€ / pc.)
95.20 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1614000, Phoenix Contact
Coupler connector, straight, Screw locking, M23, number of positions: 17, type of contact: Socket, cable diameter range: 6 mm - 10 mm, number of positions: 17, connection method: Crimp connection.
Features
- Shielded
- Housing material: High-grade steel 1.4305
- N-coded
- Overvoltage category: III
Applications
- For feedback and signal applications
Technical specifications
Version | socket | |
Thread size | M23 | |
Coding | N | |
Contact connection | crimp connection | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 17 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |