1618194 | Phoenix Contact

Socket, M23, 6 pole, crimp connection, SPEEDCON locking, straight, 1618194

Order No.: 62P4101
EAN: 4046356584425
MPN:
1618194
SF-5ES1N8A80A1S
Series: SF
Phoenix Contact
1618194 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
40.5552 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
40.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.5552 €

Sensor-actuator connector, 1618194, Phoenix Contact

Cable connector, straight short, SPEEDCON locking, M23, number of positions: 5+PE, type of contact: Socket, cable diameter range: 7.5 mm - 9 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 6 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead