1618209 | Phoenix Contact

Socket, M23, 8 pole, crimp connection, SPEEDCON locking, straight, 1618209

Order No.: 62P4172
EAN: 4046356584487
MPN:
1618209
SF-7ES1N8A8LB2S
Series: SF
1618209 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
44.8987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.8987 €

Sensor-actuator connector, 1618209, Phoenix Contact

Cable connector, SPEEDCON locking, M23, number of positions: 4+3+PE, type of contact: Socket, cable diameter range: 12 mm - 15 mm, number of positions: 8, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead