1618620 | Phoenix Contact

Socket, M17, 6 pole, crimp connection, SPEEDCON locking, straight, 1618620

Order No.: 62P4627
EAN: 4046356792059
MPN:
1618620
ST-5ES1N8A8K03S
Series: ST
1618620 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
29.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7857 €

Sensor-actuator connector, 1618620, Phoenix Contact

Cable connector, straight, SPEEDCON locking, M17, number of positions: 5+PE, type of contact: Socket, cable diameter range: 5 mm - 9.2 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Version Buchse
Thread size M17
Coding N
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Degree of protection (IP) IP67
Type of locking SPEEDCON-Verriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei