1619004 | Phoenix Contact
Socket, M17, 8 pole, crimp connection, screw locking, straight, 1619004
Unit Price (€ / pc.)
26.8702 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1619004, Phoenix Contact
Cable connector, straight, Screw locking, M17, number of positions: 8, type of contact: Socket, cable diameter range: 8 mm - 10 mm, number of positions: 8, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: II
- Degree of protection: IP67
- Seal material: FPM
Applications
- For signal applications
Technical specifications
Version | Buchse | |
Thread size | M17 | |
Coding | N | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |