1619337 | Phoenix Contact
Socket, M23, 7 pole, crimp connection, screw locking, angled, 1619337
Unit Price (€ / pc.)
78.5281 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1619337, Phoenix Contact
Cable connector, CA, angled, Screw locking, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 3 mm - 14.5 mm.
Features
- Shielded
- Angled cable outlet for confined spaces
- Can be adapted to various applications, thanks to adjustable cable outlet direction
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Circular connector
Technical specifications
Version | Buchse | |
Thread size | M23 | |
Coding | N | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 7-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |