1619342 | Phoenix Contact
Plug, M23, 6 pole, solder connection, screw locking, angled, 1619342
Unit Price (€ / pc.)
65.6642 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
65.66 € *
Price list
Quantity
Price per unit*
1 pcs.
65.6642 €
5 pcs.
61.7134 €
15 pcs.
59.3453 €
50 pcs.
56.7273 €
150 pcs.
54.3592 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1619342, Phoenix Contact
Cable connector, CA, angled, Screw locking, M23, No. of pole: 6, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.
Features
- Shielded
- Angled cable outlet for confined spaces
- Can be adapted to various applications, thanks to adjustable cable outlet direction
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
Version | Stecker | |
Thread size | M23 | |
Coding | N | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig | |
Degree of protection (IP) | IP67 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |