1619398 | Phoenix Contact

Socket, M23, 6 pole, solder connection, SPEEDCON locking, angled, 1619398

Order No.: 61P9867
EAN: 4046356824491
MPN:
1619398
CA-06S1N12T007S
Series: CA
1619398 Phoenix Contact Sensor-Actuator Connectors Image 1
1619398 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
83.3952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.3952 €

Sensor-actuator connector, 1619398, Phoenix Contact

Cable connector, CA, angled, SPEEDCON locking, M23, No. of pole: 6, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Orientation angled
Pin number 6 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead