1619430 | Phoenix Contact

Socket, M23, 17 pole, solder connection, SPEEDCON locking, angled, 1619430

Order No.: 62P0484
EAN: 4046356824170
MPN:
1619430
CA-17S1N12T0DNS
Series: CA
1619430 Phoenix Contact Sensor-Actuator Connectors Image 1
1619430 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ
Unit Price (€ / pc.)
84.3234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
84.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.3234 €

Sensor-actuator connector, 1619430, Phoenix Contact

Cable connector, CA, angled, SPEEDCON locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 17 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead