1619451 | Phoenix Contact

Plug, M23, 17 pole, crimp connection, SPEEDCON locking, straight, 1619451

Order No.: 62P0399
EAN: 4046356823968
MPN:
1619451
CA-17M1N8A8504S
Series: CA
1619451 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.4743 €

Sensor-actuator connector, 1619451, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version plug
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 17 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead