1619466 | Phoenix Contact

Socket, M23, 12 pole, crimp connection, SPEEDCON locking, straight, 1619466

Order No.: 62P0115
EAN: 4046356823814
MPN:
1619466
CA-12F1N8A8502S
Series: CA
Phoenix Contact
1619466 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
33.3081 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3081 €

Sensor-actuator connector, 1619466, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 4 mm - 6 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead