1619479 | Phoenix Contact
Socket, M23, 19 pole, solder connection, SPEEDCON locking, straight, 1619479
Unit Price (€ / pc.)
50.575 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1619479, Phoenix Contact
Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 16+3, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 10 mm - 14.5 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
Version | socket | |
Thread size | M23 | |
Coding | N | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 19 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |