1619510 | Phoenix Contact

Socket, M23, 19 pole, solder connection, SPEEDCON locking, straight, 1619510

Order No.: 62P0545
EAN: 4046356823456
MPN:
1619510
CA-19S1N128007S
Series: CA
1619510 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
50.7297 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 1 Week **
Total Price:
50.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.7297 €

Sensor-actuator connector, 1619510, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 16+3, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Ausführung Buchse
Gewindegröße M23
Kodierung N
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung gerade
Polzahl 19-polig
Schutzart (IP) IP67
Verriegelung SPEEDCON-Verriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei