1619511 | Phoenix Contact

Plug, M23, 17 pole, crimp connection, SPEEDCON locking, straight, 1619511

Order No.: 62P0439
EAN: 4046356823449
MPN:
1619511
CA-17P1N8A8007S
Series: CA
1619511 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
28.1554 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
28.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.1554 €

Sensor-actuator connector, 1619511, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No