1619531 | Phoenix Contact
Plug, M23, 6 pole, crimp connection, SPEEDCON locking, straight, 1619531
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Available in 10 days: 49 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1619531, Phoenix Contact
Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 6, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 6 mm - 10 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Circular connector
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M23 | |
Kodierung | N | |
Kontaktanschluss | Crimpanschluss | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 6-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | SPEEDCON-Verriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |