1619618 | Phoenix Contact

Socket, M23, 12 pole, crimp connection, screw locking, straight, 1619618

Order No.: 62P0128
EAN: 4046356822572
MPN:
1619618
CA-12F2N8A8503
Series: CA
Phoenix Contact
1619618 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9043 €

Sensor-actuator connector, 1619618, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 12, Direction of rotation: Counter direction, type of contact: Socket, Crimp connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead