1619647 | Phoenix Contact

Jack, M23, 12 pole, solder connection, screw locking, straight, 1619647

Order No.: 62P0229
EAN: 4046356822312
MPN:
1619647
CA-12S1N128008
Series: CA
1619647 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
32.8083 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
32.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.8083 €

Sensor-actuator connector, 1619647, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 12 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No