1619655 | Phoenix Contact

Socket, M23, 7 pole, solder connection, screw locking, straight, 1619655

Order No.: 61P9961
EAN: 4046356822237
MPN:
1619655
CA-07S1N128008
Series: CA
1619655 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
34.8432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8432 €

Sensor-actuator connector, 1619655, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 7 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead