1619661 | Phoenix Contact
Socket, M23, 19 pole, solder connection, screw locking, straight, 1619661
Unit Price (€ / pc.)
48.2069 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1619661, Phoenix Contact
Cable connector, CA, straight, Screw locking, M23, No. of pole: 16+3, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 6 mm - 10 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
Ausführung | Buchse | |
Gewindegröße | M23 | |
Kodierung | N | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 19-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |