1619709 | Phoenix Contact

Plug, M23, 12 pole, solder connection, screw locking, straight, 1619709

Order No.: 62P0168
EAN: 4046356822060
MPN:
1619709
CA-12P1N128007
Series: CA
1619709 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
33.7603 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
33.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.7603 €

Sensor-actuator connector, 1619709, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version Stecker
Thread size M23
Coding N
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Orientation gerade
Pin number 12-polig
Degree of protection (IP) IP67
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei