1619722 | Phoenix Contact

Socket, M23, 6 pole, crimp connection, screw locking, straight, 1619722

Order No.: 61P9879
EAN: 4046356821957
MPN:
1619722
CA-06S1N8A8007
Series: CA
1619722 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.1919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.1919 €

Sensor-actuator connector, 1619722, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 6, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 6 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead