1619729 | Phoenix Contact
Plug, M23, 17 pole, solder connection, screw locking, straight, 1619729
Unit Price (€ / pc.)
25.585 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor-actuator connector, 1619729, Phoenix Contact
Cable connector, CA, straight, Screw locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 4 mm - 6 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
Ausführung | Stecker | |
Gewindegröße | M23 | |
Kodierung | N | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 17-polig | |
Schutzart (IP) | IP67 | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |