1619769 | Phoenix Contact

Plug, M23, 7 pole, crimp connection, screw locking, straight, 1619769

Order No.: 61P9936
EAN: 4046356821483
MPN:
1619769
CA-07P1N8A80DN
Series: CA
1619769 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
26.3704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.3704 €

Sensor-actuator connector, 1619769, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version plug
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 7 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead