1620016 | Phoenix Contact

Socket, M23, 12 pole, crimp connection, SPEEDCON locking, straight, 1620016

Order No.: 62P0125
EAN: 4046356819794
MPN:
1620016
CA-12F1N8A95DU
Series: CA
Phoenix Contact
1620016 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
29.6191 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.6191 €

Coupler connector, 1620016, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead