1620023 | Phoenix Contact

Plug, M23, 17 pole, solder connection, SPEEDCON locking, straight, 1620023

Order No.: 62P0419
EAN: 4046356819725
MPN:
1620023
CA-17P1N129008
Series: CA
1620023 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
34.8432 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
34.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.8432 €

Coupler connector, 1620023, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version plug
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 17 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead