1620043 | Phoenix Contact

Plug, M23, 6 pole, crimp connection, SPEEDCON locking, straight, 1620043

Order No.: 61P9834
EAN: 4046356819541
MPN:
1620043
CA-06P1N8A9008
Series: CA
1620043 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.5382 €

Coupler connector, 1620043, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 6, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Version plug
Thread size M23
Coding N
Contact connection crimp connection
Assembly cable assembly
Orientation straight
Pin number 6 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead