1620115 | Phoenix Contact

Socket, M23, 7 pole, solder connection, SPEEDCON locking, straight, 1620115

Order No.: 61P9966
EAN: 4046356819299
MPN:
1620115
CA-07S1N129007
Series: CA
1620115 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
33.3081 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3081 €

Coupler connector, 1620115, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 7 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead