1620133 | Phoenix Contact

Socket, M23, 12 pole, solder connection, SPEEDCON locking, straight, 1620133

Order No.: 62P0233
EAN: 4046356819114
MPN:
1620133
CA-12S1N129006
Series: CA
Phoenix Contact
1620133 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
31.7016 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7016 €

Coupler connector, 1620133, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 4 mm - 6 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Version socket
Thread size M23
Coding N
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 12 pole
Degree of protection (IP) IP67
Type of locking SPEEDCON locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead