1620147 | Phoenix Contact

Socket, M23, 19 pole, solder connection, SPEEDCON locking, straight, 1620147

Order No.: 62P0553
EAN: 4046356818971
MPN:
1620147
CA-19S1N1290DN
Series: CA
1620147 Phoenix Contact Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
46.2196 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
46.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2196 €

Coupler connector, 1620147, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 16+3, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Ausführung Buchse
Gewindegröße M23
Kodierung N
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Montage Kabelmontage
Orientierung gerade
Polzahl 19-polig
Schutzart (IP) IP67
Verriegelung SPEEDCON-Verriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei